Part Details for FDC91C36BP by SMSC
Overview of FDC91C36BP by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for FDC91C36BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDC91C36BP-ND
|
DigiKey | FLOPPY DISK DATA SEPARATOR Min Qty: 42 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3483 In Stock |
|
$7.1800 | Buy Now |
|
Rochester Electronics | FDC91C36 - Floppy Disk Data Separator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3483 |
|
$6.1600 / $7.2500 | Buy Now |
Part Details for FDC91C36BP
FDC91C36BP CAD Models
FDC91C36BP Part Data Attributes:
|
FDC91C36BP
SMSC
Buy Now
Datasheet
|
Compare Parts:
FDC91C36BP
SMSC
Drive Electronics, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |