Part Details for FDD26AN06A0-F085 by onsemi
Overview of FDD26AN06A0-F085 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD26AN06A0-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0924
|
Newark | Nmos Dpak 60V 26 Mohm/Reel Rohs Compliant: Yes |Onsemi FDD26AN06A0-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | FDD26AN06 - N-Channel PowerTrench MOSFET, 60V, 36A RoHS: Compliant Status: Obsolete Min Qty: 1 | 1678 |
|
$0.8657 / $1.0200 | Buy Now |
Part Details for FDD26AN06A0-F085
FDD26AN06A0-F085 CAD Models
FDD26AN06A0-F085 Part Data Attributes
|
FDD26AN06A0-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD26AN06A0-F085
onsemi
N-Channel PowerTrench® MOSFET, 60V, 36A, 26mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 35 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD26AN06A0-F085
This table gives cross-reference parts and alternative options found for FDD26AN06A0-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD26AN06A0-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD26AN06A0_F085 | 60V, 36A, 20mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL | onsemi | FDD26AN06A0-F085 vs FDD26AN06A0_F085 |