-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel 1.8V Specified PowerTrench® MOSFET -12V, -6.7A, 28mΩ, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDD306P by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9867
|
Newark | Mosfet, P, To-252, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:6.7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:500Mv, Power Dissipation:52W Rohs Compliant: Yes |Onsemi FDD306P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4963 |
|
$0.6110 / $1.1800 | Buy Now |
DISTI #
64K0964
|
Newark | Mosfet Transistor, P Channel, 6.7 A, 12 V, 90 Mohm, -4.5 V, -500 Mv Rohs Compliant: Yes |Onsemi FDD306P RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4940 | Buy Now |
DISTI #
FDD306P
|
Avnet Americas | Trans MOSFET P-CH 12V 6.7A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: FDD306P) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3373 / $0.4087 | Buy Now |
DISTI #
FDD306P
|
TME | Transistor: P-MOSFET, unipolar, -12V, -6.7A, 52W, DPAK Min Qty: 1 | 673 |
|
$0.4690 / $0.8590 | Buy Now |
DISTI #
FDD306P
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.3600 | Buy Now |
DISTI #
FDD306P
|
Avnet Silica | Trans MOSFET PCH 12V 67A 3Pin2Tab TO252AA TR (Alt: FDD306P) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDD306P
|
EBV Elektronik | Trans MOSFET PCH 12V 67A 3Pin2Tab TO252AA TR (Alt: FDD306P) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 12V,6.7A,P-Channel MOSFET Min Qty: 1 | 62 |
|
$0.4900 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD306P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD306P
onsemi
P-Channel 1.8V Specified PowerTrench® MOSFET -12V, -6.7A, 28mΩ, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | TO-252, 3 PIN | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 6.7 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 54 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |