Part Details for FDD3706 by Fairchild Semiconductor Corporation
Overview of FDD3706 by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD3706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDD3706-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 1 Min Qty: 500 Container: Bulk MARKETPLACE PRODUCT |
880 In Stock |
|
$0.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 200 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | 14.7 A, 20 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | 160 |
|
$0.3750 / $1.2500 | Buy Now |
|
Quest Components | 14.7 A, 20 V, 0.009 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | 136 |
|
$0.9670 / $1.9340 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 14.7A, 20V, 0.009ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 231841 |
|
$0.5157 / $0.6067 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 32 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FDD3706
FDD3706 CAD Models
FDD3706 Part Data Attributes
|
FDD3706
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD3706
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 14.7A I(D), 20V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 14.7 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 44 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD3706
This table gives cross-reference parts and alternative options found for FDD3706. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD3706, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD3706 | 14.7A, 20V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | FDD3706 vs FDD3706 |
FDD3706 | N-Channel PowerTrench® MOSFET, 20V, 50A, 9mΩ, 2500-REEL | onsemi | FDD3706 vs FDD3706 |