-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, DPAK-3 / TO-252-3, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2101406RL
|
Farnell | MOSFET, P CH, 40V, 10.8A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 13871 |
|
$0.4257 / $0.6041 | Buy Now |
DISTI #
2101406
|
Farnell | MOSFET, P CH, 40V, 10.8A, TO-252 RoHS: Compliant Min Qty: 5 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 13871 |
|
$0.4257 / $0.8386 | Buy Now |
DISTI #
2323169
|
Farnell | MOSFET, P CH, -40V, -50A, TO-252 RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Reel | 7500 |
|
$0.3913 / $0.3989 | Buy Now |
DISTI #
FDD4141
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3161 / $0.3277 | Buy Now |
DISTI #
FDD4141
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2942 | Buy Now |
DISTI #
FDD4141
|
Avnet Americas | Trans MOSFET P-CH 40V 10.8A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD4141) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3161 / $0.3277 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 50A, 40V, 0.0187ohm, P-Channel, MOSFET, TO-252AA ' RoHS: Not Compliant Status: Active Min Qty: 1 | 172500 |
|
$0.3172 / $0.3732 | Buy Now |
DISTI #
FDD4141
|
TME | Transistor: P-MOSFET, unipolar, -40V, -10.8A, 69W, DPAK Min Qty: 1 | 0 |
|
$0.5260 / $0.9260 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD4141
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD4141
onsemi
P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, DPAK-3 / TO-252-3, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Package Description | TO-252, DPAK-3/2 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 337 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0123 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 310 pF | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 69 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 87 ns | |
Turn-on Time-Max (ton) | 32 ns |
This table gives cross-reference parts and alternative options found for FDD4141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD4141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDD4141-F085P | onsemi | Check for Price | P-Channel PowerTrench® MOSFET, -40V, -50A, 12.3mΩ, TO-252 3L (DPAK), 2500-REEL | FDD4141 vs FDD4141-F085P |
DMPH4023SK3Q-13 | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, | FDD4141 vs DMPH4023SK3Q-13 |