Part Details for FDD5-250 by KS Terminals Inc
Overview of FDD5-250 by KS Terminals Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FDD5-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-FDD5-250
|
Mouser Electronics | Terminals Vinyl, Double Crimp Female, 12-10 AWG, .032 x .250 RoHS: Compliant | 0 |
|
$0.2060 / $0.6300 | Order Now |
|
South Electronics | FDD5-250 | 0 |
|
RFQ |
Part Details for FDD5-250
FDD5-250 CAD Models
FDD5-250 Part Data Attributes:
|
FDD5-250
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
FDD5-250
KS Terminals Inc
Push-On Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |