Part Details for FDD5614P by MSKSEMI
Overview of FDD5614P by MSKSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD5614P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/EnclosureTO-252 | 4905 |
|
$0.1734 | Buy Now |
|
LCSC | 60V 14A 20W 1PCSPChannel TO-252-2 MOSFETs ROHS | 4905 |
|
$0.1481 / $0.2813 | Buy Now |