FDD5614P
Description: 60V P-Channel PowerTrench® MOSFET -15A, 100mΩ, 2500-REEL

Overview of FDD5614P by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FDD5614P by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 67R2046
Newark Mosfet Transistor, Full Reel, Transistor Polarity:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:15A, On Resistance Rds(On):0.1Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi FDD5614P RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3150
  • 7,500 $0.2850
  • 20,000 $0.2640
  • 37,500 $0.2480
$0.2480 / $0.3150 Buy Now
DISTI # 82C2455
Newark P Channel Mosfet, 60V, 15A, To-252, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:15A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Onsemi FDD5614P RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 68X2645
Newark Mosfet Transistor, P Channel, -15 A, -60 V, 100 Mohm, -10 V, -1.6 V Rohs Compliant: Yes |Onsemi FDD5614P RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
Buy Now
DISTI # 23M6242
Newark Mosfet, P, -60V, -15A, D-Pak, Transistor Polarity:P Channel, Continuous Drain Current Id:-15A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.1Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1.6V, Power Dissipationrohs Compliant: Yes |Onsemi FDD5614P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # FDD5614P
Avnet Americas Trans MOSFET P-CH 60V 15A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: FDD5614P) RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 240000 Partner Stock
  • 1,163 $0.6364
  • 1,200 $0.6192
  • 2,400 $0.6020
  • 5,900 $0.5848
  • 12,000 $0.5676
  • 59,000 $0.5504
  • 120,000 $0.5332
$0.5332 / $0.6364 Buy Now
Ameya Holding Limited P-Channel 60 V 100 mOhm Surface Mount PowerTrench Mosfet TO-252-3 2500
RFQ
Flip Electronics Stock, ship today 240000
RFQ
LCSC TO-252-2 MOSFETs ROHS 3207
  • 1 $0.6110
  • 10 $0.4712
  • 30 $0.4005
  • 100 $0.3314
  • 500 $0.2890
  • 1,000 $0.2670
$0.2670 / $0.6110 Buy Now

CAD Models for FDD5614P by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDD5614P by onsemi

FDD5614P
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
TO-252, 3 PIN
Manufacturer Package Code
369AS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
2 Days
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
90 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
15 A
Drain-source On Resistance-Max
0.1 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
42 W
Pulsed Drain Current-Max (IDM)
45 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDD5614P
    onsemi
    60V P-Channel PowerTrench® MOSFET -15A, 100mΩ, 2500-REEL
    VS

Alternate Parts for FDD5614P

This table gives cross-reference parts and alternative options found for FDD5614P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD5614P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FDD5614P_NL Power Field-Effect Transistor, 15A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN Fairchild Semiconductor Corporation FDD5614P vs FDD5614P_NL
Part Number Description Manufacturer Compare
FDD5614P_NL Power Field-Effect Transistor, 15A I(D), 60V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN Fairchild Semiconductor Corporation FDD5614P vs FDD5614P_NL

Related Parts for FDD5614P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDD5614P by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDD5614P by onsemi

Select Manufacturer
Which Manufacturer of FDD5614P would you like to use for your alert(s)?
  • Please alert me when FDD5614P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDD5614P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDD5614P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDD5614P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDD5614P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDD5614P by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: