Part Details for FDD6030L by Fairchild Semiconductor Corporation
Overview of FDD6030L by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD6030L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDD6030L-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 5 Min Qty: 339 Container: Bulk MARKETPLACE PRODUCT |
637001 In Stock |
|
$0.8900 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-252AA | 2680 |
|
$0.5987 / $1.4255 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 50A, 30V, 0.0145ohm, N-Channel, MOSFET, TO-252 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 637001 |
|
$0.7603 / $0.8945 | Buy Now |
|
NexGen Digital | 47 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 534 |
|
RFQ |
Part Details for FDD6030L
FDD6030L CAD Models
FDD6030L Part Data Attributes
|
FDD6030L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDD6030L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 50A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDD6030L
This table gives cross-reference parts and alternative options found for FDD6030L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD6030L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6030L_NL | Power Field-Effect Transistor, 50A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDD6030L vs FDD6030L_NL |
FDD6030L | 50A, 30V, 0.0145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | FDD6030L vs FDD6030L |