-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET, 30V, 12A, 14.5mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD6030L
|
Avnet Americas | Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD6030L) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16493 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
FDD6030L
|
Avnet Americas | Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD6030L) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16493 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
FDD6030L
|
Avnet Americas | Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FDD6030L) RoHS: Compliant Min Qty: 944 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 16493 Partner Stock |
|
$0.6572 / $0.7844 | Buy Now |
DISTI #
3616025
|
Farnell | MOSFET'S - SINGLE RoHS: Not Compliant Min Qty: 2500 Lead time: 5 Weeks, 1 Days Container: Reel | 0 |
|
$0.9554 | Buy Now |
|
Flip Electronics | Stock, ship today | 16493 |
|
$0.5300 | RFQ |
|
New Advantage Corporation | REEL / CUT TAPE / SEC. PKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2141 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD6030L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD6030L
onsemi
N-Channel PowerTrench® MOSFET, 30V, 12A, 14.5mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDD6030L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD6030L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD6030L_NL | Power Field-Effect Transistor, 50A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDD6030L vs FDD6030L_NL |
FDD6030L | 50A, 30V, 0.0145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 | Rochester Electronics LLC | FDD6030L vs FDD6030L |
FDD6030L | Power Field-Effect Transistor, 50A I(D), 30V, 0.0145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FDD6030L vs FDD6030L |