Part Details for FDD86369_F085 by onsemi
Overview of FDD86369_F085 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDD86369_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDD86369-F085
|
Avnet Americas | Trans MOSFET N-CH 80V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: FDD86369-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.5511 / $0.6577 | Buy Now |
DISTI #
FDD86369-F085
|
Avnet Americas | Trans MOSFET N-CH 80V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: FDD86369-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.5511 / $0.6577 | Buy Now |
DISTI #
FDD86369-F085
|
Avnet Americas | Trans MOSFET N-CH 80V 90A 3-Pin TO-252 T/R - Tape and Reel (Alt: FDD86369-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 30000 |
|
$0.5511 / $0.6577 | Buy Now |
DISTI #
FDD86369-F085
|
Avnet Asia | Trans MOSFET N-CH 80V 90A 3-Pin TO-252 T/R (Alt: FDD86369-F085) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5228 / $0.5847 | Buy Now |
Part Details for FDD86369_F085
FDD86369_F085 CAD Models
FDD86369_F085 Part Data Attributes:
|
FDD86369_F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD86369_F085
onsemi
80V, 90A, 5.9 mΩ, DPAK N-Channel PowerTrench®, TO-252 3L (DPAK), 5000-TAPE REEL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Manufacturer Package Code | TO252A03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FDD86369_F085
This table gives cross-reference parts and alternative options found for FDD86369_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD86369_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDD86369-F085 | N-Channel PowerTrench® MOSFET 80 V, 90 A, 7.9 mΩ, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified | onsemi | FDD86369_F085 vs FDD86369-F085 |