-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel POWERTRENCH® MOSFET, -40 V, -100 A, 4.4 mΩ P-Channel POWERTRENCH® MOSFET, -40 V, -100 A, 4.4 mΩ, DPAK-3 / TO-252-3, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDD9507L-F085 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FDD9507L_F085 - P-Channel MOSFET RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 7500 |
|
$1.0300 / $1.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDD9507L-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDD9507L-F085
onsemi
P-Channel POWERTRENCH® MOSFET, -40 V, -100 A, 4.4 mΩ P-Channel POWERTRENCH® MOSFET, -40 V, -100 A, 4.4 mΩ, DPAK-3 / TO-252-3, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-3 / TO-252-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 259 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 227 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 710 ns | |
Turn-on Time-Max (ton) | 21 ns |
This table gives cross-reference parts and alternative options found for FDD9507L-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDD9507L-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPB80P04P4L-06 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 40V, 0.0064ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | FDD9507L-F085 vs IPB80P04P4L-06 |
IPB80P04P4L06ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 40V, 0.0064ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | FDD9507L-F085 vs IPB80P04P4L06ATMA1 |
IPD85P04P4L-06 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 85A I(D), 40V, 0.0064ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3 | FDD9507L-F085 vs IPD85P04P4L-06 |