Part Details for FDFNY1-250A by KS Terminals Inc
Overview of FDFNY1-250A by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
AD8250ARMZ-RL | Analog Devices | Hi Speed Programmable Gain In- |
Price & Stock for FDFNY1-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-FDFNY1-250A
|
Mouser Electronics | Terminals Nylon-Fully, Female (A type), 22-18 AWG, .032 x .250 RoHS: Compliant | 0 |
|
$0.1210 / $0.4500 | Order Now |
Part Details for FDFNY1-250A
FDFNY1-250A CAD Models
FDFNY1-250A Part Data Attributes
|
FDFNY1-250A
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
FDFNY1-250A
KS Terminals Inc
Push-On Terminal, 0.75mm2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | MATERIAL: POLYAMIDE | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |