Part Details for FDFNY1-250TA by SPC Multicomp
Overview of FDFNY1-250TA by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FDFNY1-250TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1209
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Fdfny1 Series, 0.25" X 0.032", 6.35Mm X 0.81Mm Rohs Compliant: Yes |Multicomp Pro FDFNY1-250TA Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$8.9600 / $13.8100 | Buy Now |
Part Details for FDFNY1-250TA
FDFNY1-250TA CAD Models
FDFNY1-250TA Part Data Attributes:
|
FDFNY1-250TA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
FDFNY1-250TA
SPC Multicomp
Push-On Terminal, 0.75mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.75 mm2 | |
Wire Gauge | 18 AWG |