FDFNY2-187(5)A
Description: Push-On Terminal, 2.5mm2,

Overview of FDFNY2-187(5)A by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FDFNY2-187(5)A by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 25T1210
Newark Quick Disconnect Terminal, Female Quick Disconnect, Fdfny2 Series, 0.187" X 0.02", 4.75Mm X 0.51Mm Rohs Compliant: Yes |Multicomp Pro FDFNY2-187(5)A RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack 50
  • 1 $11.5200
  • 50 $9.4200
  • 100 $8.7700
  • 250 $7.9700
  • 500 $7.4700
$7.4700 / $11.5200 Buy Now

CAD Models for FDFNY2-187(5)A by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDFNY2-187(5)A by SPC Multicomp

FDFNY2-187(5)A
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
PUSH-ON TERMINAL
Wire Cross Section
2.5 mm2
Wire Gauge
14 AWG
Want to compare parts?
  1. FDFNY2-187(5)A
    SPC Multicomp
    Push-On Terminal, 2.5mm2,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDFNY2-187(5)A by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDFNY2-187(5)A by SPC Multicomp

Select Manufacturer
Which Manufacturer of FDFNY2-187(5)A would you like to use for your alert(s)?
  • Please alert me when FDFNY2-187(5)A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDFNY2-187(5)A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDFNY2-187(5)A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDFNY2-187(5)A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDFNY2-187(5)A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDFNY2-187(5)A by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: