Part Details for FDFNYD1-110(5) by KS Terminals Inc
Overview of FDFNYD1-110(5) by KS Terminals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDFNYD1-110(5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-FDFNYD1-1105
|
Mouser Electronics | Terminals Nylon-Fully, Double Crimp Female, 22-16 AWG, .020 x .110 RoHS: Compliant | 0 |
|
$0.1280 / $0.4700 | Order Now |
Part Details for FDFNYD1-110(5)
FDFNYD1-110(5) CAD Models
FDFNYD1-110(5) Part Data Attributes:
|
FDFNYD1-110(5)
KS Terminals Inc
Buy Now
Datasheet
|
Compare Parts:
FDFNYD1-110(5)
KS Terminals Inc
Push-On Terminal, 1.5mm2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | K S TERMINALS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |