Part Details for FDFS2P103A by onsemi
Overview of FDFS2P103A by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDFS2P103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Integrated P-Channel PowerTrench MOSFET and Schottky Diode | MOSFET P-CH 30V 5.3A 8-SOIC | 1720 |
|
RFQ | |
DISTI #
1495202
|
element14 Asia-Pacific | MOSFET, P, SCHOTTKY, SMD, SO-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2767 / $0.7473 | Buy Now |
DISTI #
1495202
|
Farnell | MOSFET, P, SCHOTTKY, SMD, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 6 Days Container: Each | 0 |
|
$0.2763 / $0.7410 | Buy Now |
Part Details for FDFS2P103A
FDFS2P103A CAD Models
FDFS2P103A Part Data Attributes:
|
FDFS2P103A
onsemi
Buy Now
|
Compare Parts:
FDFS2P103A
onsemi
|
Samacsys Manufacturer | onsemi |