-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode, -60V, -3.0 A, 110 mΩ, SOIC-8, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDFS2P106A by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDFS2P106A
|
TME | Transistor: P-MOSFET, unipolar, -60V, -3A, 1.6W, SO8 Min Qty: 1 | 0 |
|
$0.7700 / $1.1600 | RFQ |
|
LCSC | 60V 3A 140m4.5V2.7A 2W 1V250uA 1 Piece P-Channel SO-8 MOSFETs ROHS | 4 |
|
$5.2706 / $5.6129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDFS2P106A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDFS2P106A
onsemi
Integrated P-Channel PowerTrench® MOSFET and Schottky Diode, -60V, -3.0 A, 110 mΩ, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SO-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FDFS2P106A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDFS2P106A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDFS2P106A | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 3A I(D), 60V, 0.11ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | FDFS2P106A vs FDFS2P106A |
FDFS2P106A | Rochester Electronics LLC | Check for Price | 3A, 60V, 0.11ohm, P-CHANNEL, Si, POWER, MOSFET, SO-8 | FDFS2P106A vs FDFS2P106A |