-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 100V, 80A, 9mΩ, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0597
|
Newark | N Channel Mosfet, 100V, 80A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:80A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi FDH3632 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5400 | Buy Now |
DISTI #
FDH3632FS-ND
|
DigiKey | MOSFET N-CH 100V 12A/80A TO247-3 Min Qty: 1 Lead time: 27 Weeks Container: Tube |
428 In Stock |
|
$2.3546 / $4.8400 | Buy Now |
DISTI #
FDH3632
|
Avnet Americas | Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: FDH3632) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 44550 Factory Stock |
|
$2.4217 / $2.7108 | Buy Now |
DISTI #
512-FDH3632
|
Mouser Electronics | MOSFET TO-247 / FDH3632 RoHS: Compliant | 384 |
|
$2.2400 / $4.3600 | Buy Now |
DISTI #
V36:1790_06359603
|
Arrow Electronics | Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2334 | Americas - 32190 |
|
$2.2550 / $4.2720 | Buy Now |
|
Future Electronics | N-Channel 100 V 9 mOhm PowerTrench Mosfet TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 3150Tube |
|
$2.2800 / $2.3700 | Buy Now |
|
Future Electronics | N-Channel 100 V 9 mOhm PowerTrench Mosfet TO-247 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$2.2800 / $2.3700 | Buy Now |
DISTI #
73547983
|
Verical | Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 32190 |
|
$2.2550 / $4.2720 | Buy Now |
DISTI #
FDH3632
|
Avnet Americas | Trans MOSFET N-CH 100V 12A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: FDH3632) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 27 Weeks, 0 Days Container: Tube | 44550 Factory Stock |
|
$2.4217 / $2.7108 | Buy Now |
DISTI #
FDH3632
|
TME | Transistor: N-MOSFET, unipolar, 100V, 800mA, 310W, TO247 Min Qty: 1 | 0 |
|
$3.0800 / $4.6300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDH3632
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDH3632
onsemi
N-Channel PowerTrench® MOSFET 100V, 80A, 9mΩ, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 337 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.009 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |