Part Details for FDH45N50F-F133 by onsemi
Overview of FDH45N50F-F133 by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDH45N50F-F133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8632
|
Newark | Mosfet, N-Ch, 500V, 45A, 150Deg C, 625W Rohs Compliant: Yes |Onsemi FDH45N50F-F133 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 414 |
|
$5.1700 / $6.9600 | Buy Now |
DISTI #
79AH2482
|
Newark | Uf 500V 120Mohm F To220 Rohs Compliant: Yes |Onsemi FDH45N50F-F133 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
FDH45N50F-F133-ND
|
DigiKey | MOSFET N-CH 500V 45A TO247-3 Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2280 / $6.0700 | Buy Now |
DISTI #
FDH45N50F-F133
|
Avnet Americas | Trans MOSFET N-CH 500V 45A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: FDH45N50F-F133) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 51 |
|
$3.3855 / $3.7898 | Buy Now |
DISTI #
512-FDH45N50F_F133
|
Mouser Electronics | MOSFET 500V N Channel MOSFET FRFET RoHS: Compliant | 1899 |
|
$3.6100 / $6.2000 | Buy Now |
|
Future Electronics | FDH45N50F Series 500 V 120 mOhm N-Channel Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.3800 / $3.7300 | Buy Now |
|
Future Electronics | FDH45N50F Series 500 V 120 mOhm N-Channel Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.3800 / $3.7300 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 45A, 500V, 0.12ohm, N-Channel, MOSFET, TO-247AD RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$3.1300 / $3.6800 | Buy Now |
DISTI #
FDH45N50F-F133
|
Avnet Americas | Trans MOSFET N-CH 500V 45A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: FDH45N50F-F133) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 51 |
|
$3.3855 / $3.7898 | Buy Now |
DISTI #
FDH45N50F-F133
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 450 | 0 |
|
$3.1600 | Buy Now |
Part Details for FDH45N50F-F133
FDH45N50F-F133 CAD Models
FDH45N50F-F133 Part Data Attributes:
|
FDH45N50F-F133
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDH45N50F-F133
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 45 A, 120 mΩ, TO-247, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1868 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 45 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 625 W | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDH45N50F-F133
This table gives cross-reference parts and alternative options found for FDH45N50F-F133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDH45N50F-F133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDH45N50F_F133 | N-Channel UniFETTM FRFET® MOSFET 500V, 45A, 120mΩ, TO-247 3L, 3600-RAIL | onsemi | FDH45N50F-F133 vs FDH45N50F_F133 |