There are no models available for this part yet.
Overview of FDH5500 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FDH5500 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 742 |
|
RFQ | ||||
Quest Components | 593 |
|
$3.1320 / $6.2640 | Buy Now | |||
Rochester Electronics | 75A, 55V, N-Channel Power MOSFET, TO-247 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2700 |
|
$1.4500 / $1.7100 | Buy Now |
CAD Models for FDH5500 by Fairchild Semiconductor Corporation
Part Data Attributes for FDH5500 by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-247
|
Package Description
|
ROHS COMPLIANT PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
864 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
75 A
|
Drain-source On Resistance-Max
|
0.007 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
375 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Related Parts for FDH5500
-
FDP3632Power Field-Effect Transistors
-
FT906L-TMicrocontrollers
-
NCP1011AP06Switching Regulator or Controllers
-
FDG312PSmall Signal Field-Effect Transistors
-
FDH600Rectifier Diodes
-
FSBB20CH60BTMotion Control Electronics
-
LM323ATLinear Regulator ICs
-
FSA3051TMXMultiplexers or Switches
-
FZ800R12KE3IGBTs