-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1379
|
Newark | Mosfet, N-Ch, 500V, 100A, To-264Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:100A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FDL100N50F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 557 |
|
$13.0800 / $18.9500 | Buy Now |
DISTI #
FDL100N50F
|
Avnet Americas | Trans MOSFET N-CH 500V 100A 3-Pin(3+Tab) TO-264AA - Rail/Tube (Alt: FDL100N50F) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$9.9803 | Buy Now |
DISTI #
FDL100N50F
|
TME | Transistor: N-MOSFET, unipolar, 500V, 100A, 2500W, TO264 Min Qty: 1 | 0 |
|
$14.1400 / $17.6500 | RFQ |
DISTI #
FDL100N50F
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 375 | 0 |
|
$10.7400 | Buy Now |
DISTI #
FDL100N50F
|
Avnet Asia | Trans MOSFET N-CH 500V 100A 3-Pin(3+Tab) TO-264AA (Alt: FDL100N50F) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 9 Weeks, 0 Days | 0 |
|
$10.1047 / $12.2700 | Buy Now |
DISTI #
FDL100N50F
|
Avnet Silica | Trans MOSFET N-CH 500V 100A 3-Pin(3+Tab) TO-264AA (Alt: FDL100N50F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901537904
|
Chip1Stop | MOSFET RoHS: Compliant | 100 |
|
$10.7000 / $18.3930 | Buy Now |
DISTI #
FDL100N50F
|
EBV Elektronik | Trans MOSFET N-CH 500V 100A 3-Pin(3+Tab) TO-264AA (Alt: FDL100N50F) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDL100N50F
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDL100N50F
onsemi
Power MOSFET, N-Channel, UniFETTM, FRFET®, 500 V, 100 A, 55 mΩ, TO-264, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 5000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2500 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |