-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 80 V, 64A, 6.8mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6872
|
Newark | Mosfet, N Ch, 80V, 64A, Qfn-8, Transistor Polarity:N Channel, Continuous Drain Current Id:64A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0051Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.5V, Power Dissipationrohs Compliant: Yes |Onsemi FDMC007N08LCDC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2385 |
|
$1.6000 / $2.5500 | Buy Now |
DISTI #
FDMC007N08LCDCOSCT-ND
|
DigiKey | MOSFET N-CH 80V 64A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5082 In Stock |
|
$1.4390 / $3.0800 | Buy Now |
DISTI #
FDMC007N08LCDC
|
Avnet Americas | Transistor MOSFET N-CH 80V 64A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC007N08LCDC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5426 / $1.7268 | Buy Now |
DISTI #
863-FDMC007N08LCDC
|
Mouser Electronics | MOSFET FET 80V 64A 6.8 mOhm RoHS: Compliant | 8495 |
|
$1.4300 / $2.4400 | Buy Now |
DISTI #
V72:2272_21690333
|
Arrow Electronics | FDMC007N08LCDC ON Semiconductor Transistors MOSFETs N-CH 80V 15A 8-Pin PQFN EP T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2221 Container: Cut Strips | Americas - 1050 |
|
$1.4760 / $1.9010 | Buy Now |
DISTI #
63492604
|
Verical | FDMC007N08LCDC ON Semiconductor Transistors MOSFETs N-CH 80V 15A 8-Pin PQFN EP T/R - Arrow.com Min Qty: 4 Package Multiple: 1 Date Code: 2221 | Americas - 1050 |
|
$1.4760 / $1.9010 | Buy Now |
|
Bristol Electronics | 185 |
|
RFQ | ||
|
Rochester Electronics | FDMC007N08LCDC - N-Channel Shielded Gate PowerTrench MOSFET 80 V, 64A, 6.8m RoHS: Not Compliant Status: Active Min Qty: 1 | 28048 |
|
$1.4300 / $1.6800 | Buy Now |
DISTI #
FDMC007N08LCDC
|
Avnet Americas | Transistor MOSFET N-CH 80V 64A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC007N08LCDC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5426 / $1.7268 | Buy Now |
DISTI #
FDMC007N08LCDC
|
TME | Transistor: N-MOSFET, unipolar, 80V, 41A, Idm: 339A, 57W, PQFN8 Min Qty: 1 | 0 |
|
$1.8900 / $2.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC007N08LCDC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC007N08LCDC
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 80 V, 64A, 6.8mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AY | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 150 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 339 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 68 ns | |
Turn-on Time-Max (ton) | 31 ns |