Part Details for FDMC6675BZ by onsemi
Overview of FDMC6675BZ by onsemi
- Distributor Offerings: (34 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FDMC6675BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3143
|
Newark | Mosfet, P Channel, -30V, 0.0107Ohm, -20A, Mlp-8, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:36W Rohs Compliant: Yes |Onsemi FDMC6675BZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6880 | Buy Now |
DISTI #
88T3263
|
Newark | Mosfet, P Ch, 30V, 20A, Mlp 3.3X3.3, Transistor Polarity:P Channel, Continuous Drain Current Id:-20A, Drain Source Voltage Vds:-30V, On Resistance Rds(On):0.0107Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs Typ:-1.9V Rohs Compliant: Yes |Onsemi FDMC6675BZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.1700 | Buy Now |
DISTI #
07R8503
|
Newark | Mosfet Transistor, P Channel, -20 A, -30 V, 0.0107 Ohm, -10 V, -1.9 V Rohs Compliant: Yes |Onsemi FDMC6675BZ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.5750 | Buy Now |
DISTI #
FDMC6675BZCT-ND
|
DigiKey | MOSFET P-CH 30V 9.5A/20A 8MLP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5810 In Stock |
|
$0.4365 / $1.1600 | Buy Now |
DISTI #
FDMC6675BZ
|
Avnet Americas | Trans MOSFET P-CH 30V 9.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6675BZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 114000 Factory Stock |
|
RFQ | |
DISTI #
FDMC6675BZ
|
Avnet Americas | Trans MOSFET P-CH 30V 9.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6675BZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4321 / $0.5158 | Buy Now |
DISTI #
FDMC6675BZ
|
Avnet Americas | Trans MOSFET P-CH 30V 9.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6675BZ) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$4.0920 / $4.8840 | Buy Now |
DISTI #
FDMC6675BZ
|
Avnet Americas | Trans MOSFET P-CH 30V 9.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6675BZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4321 / $0.5158 | Buy Now |
DISTI #
512-FDMC6675BZ
|
Mouser Electronics | MOSFET -30V 20A P-Channel PowerTrench RoHS: Compliant | 8823 |
|
$0.4360 / $1.0900 | Buy Now |
DISTI #
V72:2272_06337869
|
Arrow Electronics | Trans MOSFET P-CH Si 30V 9.5A 8-Pin WDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2309 Container: Cut Strips | Americas - 1361 |
|
$0.4469 / $0.6866 | Buy Now |
Part Details for FDMC6675BZ
FDMC6675BZ CAD Models
FDMC6675BZ Part Data Attributes:
|
FDMC6675BZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC6675BZ
onsemi
P-Channel Power Trench® MOSFET -30V, -20A, 14.4mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP, 8 PIN | |
Manufacturer Package Code | 511DR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.5 A | |
Drain-source On Resistance-Max | 0.0144 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 36 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |