-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Power Trench® MOSFET -30V, -20A, 10mΩ, WDFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMC6679AZ by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T3264
|
Newark | Mosfet, P Channel, 30V, 20A, Mlp 3.3X3.3, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:20A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.8V Rohs Compliant: Yes |Onsemi FDMC6679AZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12826 |
|
$0.5880 / $1.6400 | Buy Now |
DISTI #
64R3011
|
Newark | St3 Pch With Zener/Reel |Onsemi FDMC6679AZ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5210 / $0.6770 | Buy Now |
DISTI #
FDMC6679AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 11.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6679AZ) RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 148988 Partner Stock |
|
$0.4580 / $0.5128 | Buy Now |
DISTI #
FDMC6679AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 11.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6679AZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4580 / $0.5254 | Buy Now |
DISTI #
FDMC6679AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 11.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6679AZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4580 / $0.5254 | Buy Now |
DISTI #
FDMC6679AZ
|
Avnet Americas | Trans MOSFET P-CH 30V 11.5A 8-Pin MLP EP T/R - Tape and Reel (Alt: FDMC6679AZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4580 / $0.5254 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 11.5A, 30V, 0.01ohm, P-Channel, MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 25000 |
|
$0.4838 / $0.5692 | Buy Now |
|
Ameya Holding Limited | Single P-Channel 30 V 18 mOhm 91 nC 2.3 W PowerTrench SMT Mosfet - MLP 3.3x3.3 | 6533 |
|
RFQ | |
DISTI #
FDMC6679AZ
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC6679AZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC6679AZ
onsemi
P-Channel Power Trench® MOSFET -30V, -20A, 10mΩ, WDFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN-8 | |
Package Description | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 11.5 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |