Part Details for FDMC7660S by Fairchild Semiconductor Corporation
Overview of FDMC7660S by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC7660S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMC7660S-ND
|
DigiKey | POWER FIELD-EFFECT TRANSISTOR, 4 Min Qty: 491 Container: Bulk MARKETPLACE PRODUCT |
9685 In Stock |
|
$0.6100 | Buy Now |
|
Bristol Electronics | 2957 |
|
RFQ | ||
|
Quest Components | 40 A, 30 V, 0.0022 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240BA | 20 |
|
$0.7088 / $1.1814 | Buy Now |
|
Quest Components | 40 A, 30 V, 0.0022 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240BA | 2365 |
|
$0.5907 / $1.9690 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 40A, 30V, 0.0022ohm, N-Channel, MOSFET, MO-240BA RoHS: Compliant Status: Active Min Qty: 1 | 9685 |
|
$0.5250 / $0.6176 | Buy Now |
Part Details for FDMC7660S
FDMC7660S CAD Models
FDMC7660S Part Data Attributes
|
FDMC7660S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMC7660S
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 40A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240BA, ROHS COMPLIANT, POWER 33, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, POWER 33, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,PQFN,DUAL,JEDEC MO-240 BA,3.3X3.3MM,SINGLE TIED DAP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 128 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0022 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |