Part Details for FDMC7678-L701 by onsemi
Overview of FDMC7678-L701 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMC7678-L701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9858
|
Newark | Pt8 N 30/20V Mlp3.3X3.3/Reel Rohs Compliant: Yes |Onsemi FDMC7678-L701 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3330 / $0.3440 | Buy Now |
DISTI #
488-FDMC7678-L701CT-ND
|
DigiKey | PT8 N 30/20V MLP3.3X3.3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5240 In Stock |
|
$0.3201 / $0.8500 | Buy Now |
DISTI #
FDMC7678-L701
|
Avnet Americas | Transistor MOSFET N-CH 30V 19.5A 8-Pin WDFN T/R - Tape and Reel (Alt: FDMC7678-L701) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3176 / $0.3790 | Buy Now |
DISTI #
863-FDMC7678-L701
|
Mouser Electronics | MOSFET 30V N-Channel PowerTrench MOSFET | 2990 |
|
$0.3200 / $0.8400 | Buy Now |
|
Rochester Electronics | FDMC7678 - N-Channel PowerTrench MOSFET 30V, 19.5A Status: Active Min Qty: 1 | 3786 |
|
$0.3175 / $0.3735 | Buy Now |
DISTI #
FDMC7678-L701
|
Avnet Americas | Transistor MOSFET N-CH 30V 19.5A 8-Pin WDFN T/R - Tape and Reel (Alt: FDMC7678-L701) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3176 / $0.3790 | Buy Now |
DISTI #
FDMC7678-L701
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3200 | Buy Now |
DISTI #
FDMC7678-L701
|
Avnet Silica | Transistor MOSFET N-CH 30V 19.5A 8-Pin WDFN T/R (Alt: FDMC7678-L701) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMC7678-L701
|
EBV Elektronik | Transistor MOSFET N-CH 30V 19.5A 8-Pin WDFN T/R (Alt: FDMC7678-L701) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4257612
|
Farnell | MOSFET, N-CH, 17.5A, MLP-8 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3632 / $0.4209 | Buy Now |
Part Details for FDMC7678-L701
FDMC7678-L701 CAD Models
FDMC7678-L701 Part Data Attributes:
|
FDMC7678-L701
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC7678-L701
onsemi
N-Channel PowerTrench® MOSFET 30V, 19.5A, 5.3mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511DQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |