Part Details for FDMC8554 by onsemi
Overview of FDMC8554 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDMC8554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M3179
|
Newark | Mosfet Transistor, N Channel, 16.5 A, 20 V, 5 Mohm, 1.8 V |Onsemi FDMC8554 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7780 | Buy Now |
DISTI #
FDMC8554CT-ND
|
DigiKey | MOSFET N-CH 20V 16.5A 8MLP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.5899 / $1.5700 | Buy Now |
DISTI #
FDMC8554
|
Avnet Americas | Trans MOSFET N-CH 20V 16.5A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8554) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5840 / $0.6971 | Buy Now |
DISTI #
512-FDMC8554
|
Mouser Electronics | MOSFET 20V N-CH PowerTrench MOSFET RoHS: Compliant | 3000 |
|
$0.5890 / $1.5700 | Buy Now |
|
Future Electronics | FDMC8554 Series 20 V 16.5 A 5 mOhm N-Channel Power Trench Mosfet - MLP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6050 / $0.6300 | Buy Now |
DISTI #
FDMC8554
|
Avnet Americas | Trans MOSFET N-CH 20V 16.5A 8-Pin Power 33 T/R - Tape and Reel (Alt: FDMC8554) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5840 / $0.6971 | Buy Now |
DISTI #
FDMC8554
|
TME | Transistor: N-MOSFET, unipolar, 20V, 16.5A, Idm: 36A, 41W, Power33 Min Qty: 1 | 0 |
|
$0.8200 / $1.2200 | RFQ |
DISTI #
FDMC8554
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5900 | Buy Now |
DISTI #
FDMC8554
|
Avnet Asia | Trans MOSFET N-CH 20V 16.5A 8-Pin Power 33 T/R (Alt: FDMC8554) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5541 / $0.6197 | Buy Now |
DISTI #
FDMC8554
|
Avnet Silica | Trans MOSFET N-CH 20V 16.5A 8-Pin Power 33 T/R (Alt: FDMC8554) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for FDMC8554
FDMC8554 CAD Models
FDMC8554 Part Data Attributes:
|
FDMC8554
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC8554
onsemi
N-Channel Power Trench® MOSFET 20V, 16.5A, 5mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 33, MICROFET-8 | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 16.5 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 41 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |