Part Details for FDMC86260ET150 by onsemi
Overview of FDMC86260ET150 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMC86260ET150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5122
|
Newark | Fet 150V 34.0 Mohm Pqfn33/Reel Rohs Compliant: Yes |Onsemi FDMC86260ET150 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9440 / $1.2000 | Buy Now |
DISTI #
FDMC86260ET150CT-ND
|
DigiKey | MOSFET N-CH 150V 5.4A/25A PWR33 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2544 In Stock |
|
$0.9440 / $2.2500 | Buy Now |
DISTI #
FDMC86260ET150
|
Avnet Americas | Trans MOSFET N-CH 150V 5.4A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC86260ET150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9365 / $1.1177 | Buy Now |
DISTI #
512-FDMC86260ET150
|
Mouser Electronics | MOSFET 150V N-Channel Power Trench MOSFET RoHS: Compliant | 7629 |
|
$0.9740 / $2.0000 | Buy Now |
|
Future Electronics | MOSFET PT5 150V/20V NCH POWER TRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9650 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor RoHS: Compliant Status: Active Min Qty: 1 | 2125 |
|
$0.9361 / $1.1000 | Buy Now |
DISTI #
FDMC86260ET150
|
Avnet Americas | Trans MOSFET N-CH 150V 5.4A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC86260ET150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9365 / $1.1177 | Buy Now |
DISTI #
FDMC86260ET150
|
TME | Transistor: N-MOSFET, unipolar, 150V, 18A, Idm: 116A, 65W, Power33 Min Qty: 1 | 0 |
|
$1.3100 / $1.9700 | RFQ |
DISTI #
FDMC86260ET150
|
Avnet Americas | Trans MOSFET N-CH 150V 5.4A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMC86260ET150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9365 / $1.1177 | Buy Now |
DISTI #
FDMC86260ET150
|
Avnet Silica | Trans MOSFET N-CH 150V 5.4A 8-Pin PQFN T/R (Alt: FDMC86260ET150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FDMC86260ET150
FDMC86260ET150 CAD Models
FDMC86260ET150 Part Data Attributes
|
FDMC86260ET150
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86260ET150
onsemi
N-Channel Power Trench® MOSFET 150V, 25A, 34mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.034 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | MO-240BA | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.8 W | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 116 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 40 ns | |
Turn-on Time-Max (ton) | 29 ns |