-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -150 V, -2 A, 307 mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMC86262PCT-ND
|
DigiKey | MOSFET P-CH 150V 2A/8.4A 8MLP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16631 In Stock |
|
$0.4620 / $1.2300 | Buy Now |
DISTI #
FDMC86262P
|
Avnet Americas | Trans MOSFET P-CH 150V 2A 8-Pin MLP T/R - Tape and Reel (Alt: FDMC86262P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4574 / $0.5460 | Buy Now |
DISTI #
512-FDMC86262P
|
Mouser Electronics | MOSFET P-Channel PowerTrench MOSFET -150 V, -2 A, 307 mO RoHS: Compliant | 20870 |
|
$0.4610 / $1.2300 | Buy Now |
|
Future Electronics | MOSFET P-CH 150V 2A POWER33 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4650 / $0.4850 | Buy Now |
|
Bristol Electronics | 623 |
|
RFQ | ||
|
Bristol Electronics | 42039 |
|
RFQ | ||
|
Quest Components | 498 |
|
$0.7376 / $1.8440 | Buy Now | |
DISTI #
FDMC86262P
|
Avnet Americas | Trans MOSFET P-CH 150V 2A 8-Pin MLP T/R - Tape and Reel (Alt: FDMC86262P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4574 / $0.5460 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 3000 |
|
$1.0916 / $1.1600 | Buy Now |
DISTI #
FDMC86262P
|
Avnet Americas | Trans MOSFET P-CH 150V 2A 8-Pin MLP T/R - Tape and Reel (Alt: FDMC86262P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4574 / $0.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMC86262P
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMC86262P
onsemi
P-Channel PowerTrench® MOSFET -150 V, -2 A, 307 mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 511DH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 37 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 8.4 A | |
Drain-source On Resistance-Max | 0.307 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2 pF | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 35 A | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 37 ns | |
Turn-on Time-Max (ton) | 27 ns |