There are no models available for this part yet.
Overview of FDMF2011 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Aerospace and Defense
Price & Stock for FDMF2011 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC1046
|
Newark | Gate Drivers, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:36Pins, Ic Case/Package:Pqfn, Ic Mounting:Surface Mount, Input Type:Non-Invertingrohs Compliant: Yes |Onsemi FDMF2011 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
FDMF2011
|
Avnet Americas | High Performance 100V Smart Power Stage Module - Tape and Reel (Alt: FDMF2011) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
RFQ | ||
Rochester Electronics | FDMF2011 - High Performance 100V Smart Power Stage Module RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$3.1100 / $3.6600 | Buy Now | ||
DISTI #
FDMF2011
|
Avnet Silica | High Performance 100V Smart Power Stage Module (Alt: FDMF2011) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for FDMF2011 by onsemi
Part Data Attributes for FDMF2011 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
QFN-37
|
Manufacturer Package Code
|
483BB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
80 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
50 V
|
JESD-30 Code
|
R-XXMA-X37
|
JESD-609 Code
|
e3
|
Length
|
7.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
37
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC36,.24X.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
200 kHz
|
Technology
|
HYBRID
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
UNSPECIFIED
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
6 mm
|
Alternate Parts for FDMF2011
This table gives cross-reference parts and alternative options found for FDMF2011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMF2011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP6005GK | Switching Controller, 275kHz Switching Freq-Max, PDSO10, MSOP-10 | Monolithic Power Systems | FDMF2011 vs MP6005GK |