-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart Power Stage (SPS) Module, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y8336
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:-, Driver Configuration:Half Bridge, Power Switch Type:Mosfet, No. Of Pins:31Pins, Ic Case/Package:Pqfn, Input Type:-, Source Current:-, Sink Current:-, Supply Voltage Min:4.5V Rohs Compliant: Yes |Onsemi FDMF3035 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9190 / $1.1700 | Buy Now |
DISTI #
FDMF3035CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 50A 31PQFN Min Qty: 1 Lead time: 32 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
3000 In Stock |
|
$0.9187 / $2.1900 | Buy Now |
DISTI #
FDMF3035
|
Avnet Americas | Smart Power Stage Module 31-Pin PQFN T/R - Tape and Reel (Alt: FDMF3035) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
512-FDMF3035
|
Mouser Electronics | Gate Drivers Smart Power Stage (SPS) Module RoHS: Compliant | 10253 |
|
$0.9270 / $2.1800 | Buy Now |
|
Rochester Electronics | FDMF3035 - Smart Power Stage (SPS) Module RoHS: Not Compliant Status: Active Min Qty: 1 | 8669 |
|
$0.9111 / $1.0700 | Buy Now |
DISTI #
FDMF3035
|
Avnet Americas | Smart Power Stage Module 31-Pin PQFN T/R - Tape and Reel (Alt: FDMF3035) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
FDMF3035
|
Avnet Americas | Smart Power Stage Module 31-Pin PQFN T/R - Tape and Reel (Alt: FDMF3035) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
3608375
|
Farnell | MOSFET DRIVER, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.9744 | Buy Now |
|
Win Source Electronics | Smart Power Stage (SPS) Module | IC SPS HALF-BRIDGE DRVR 31PQFN | 220380 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMF3035
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMF3035
onsemi
Smart Power Stage (SPS) Module, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-31 | |
Manufacturer Package Code | 483BR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ASLO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PXSS-N33 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 50 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |