Part Details for FDMF3037 by Fairchild Semiconductor Corporation
Overview of FDMF3037 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Part Details for FDMF3037
FDMF3037 CAD Models
FDMF3037 Part Data Attributes
|
FDMF3037
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMF3037
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 35A, 1500kHz Switching Freq-Max, PXSS33, QFN-33
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-33 | |
Pin Count | 31 | |
Manufacturer Package Code | 31LD, PQFN, SMART POWER STAGE, 5.0X5.0 MM, NON-DUAL COOL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PXSS-N33 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | UNSPECIFIED | |
Width | 5 mm |