Part Details for FDMF5068 by onsemi
Overview of FDMF5068 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for FDMF5068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9865
|
Newark | 70A Smart Power Stage/ Reel |Onsemi FDMF5068 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 | Buy Now |
DISTI #
488-FDMF5068CT-ND
|
DigiKey | 70A SMART POWER STAGE Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1495 In Stock |
|
$1.8438 / $4.8600 | Buy Now |
DISTI #
FDMF5068
|
Avnet Americas | MOSFET Driver 12V 70A 1-OUT Non-Inv 39-Pin PQFN - Tape and Reel (Alt: FDMF5068) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 8476 Partner Stock |
|
$1.8352 / $2.1904 | Buy Now |
DISTI #
FDMF5068
|
Avnet Americas | MOSFET Driver 12V 70A 1-OUT Non-Inv 39-Pin PQFN - Tape and Reel (Alt: FDMF5068) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.8290 / $2.1830 | Buy Now |
DISTI #
863-FDMF5068
|
Mouser Electronics | Power Management Specialized - PMIC Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors RoHS: Compliant | 0 |
|
$1.7900 / $4.0800 | Order Now |
|
Onlinecomponents.com | Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors RoHS: Compliant | 0 |
|
$1.8300 / $5.0100 | Buy Now |
|
Rochester Electronics | FDMF5068 - Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors RoHS: Compliant Status: Active Min Qty: 1 | 3908 |
|
$1.8300 / $2.1500 | Buy Now |
DISTI #
C1S541903718503
|
Chip1Stop | Other semiconductors RoHS: Compliant pbFree: Yes | 9000 |
|
$1.7670 / $2.5480 | Buy Now |
Part Details for FDMF5068
FDMF5068 CAD Models
FDMF5068 Part Data Attributes
|
FDMF5068
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMF5068
onsemi
Smart Power Stage (SPS) Modules with Integrated Current and Temperature Monitors, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PQFN-39 | |
Manufacturer Package Code | 483BF | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N39 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 39 | |
Output Current-Max | 70 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LCC39(UNSPEC) | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |