Part Details for FDMS004N08C by onsemi
Overview of FDMS004N08C by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS004N08C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-FDMS004N08CCT-ND
|
DigiKey | MOSFET N-CH 80V 126A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2945 In Stock |
|
$1.1730 / $2.7000 | Buy Now |
DISTI #
FDMS004N08C
|
Avnet Americas | PowerTrench MOSFET N-Channel Shielded Gate 80 V 126 A 4m Ohm 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS004N08C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.2158 / $1.3610 | Buy Now |
DISTI #
512-FDMS004N08C
|
Mouser Electronics | MOSFET 80V/20V N-Channel PTNG MOSFET | 0 |
|
$1.1700 / $2.7000 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 342 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 273 |
|
$1.3000 / $4.0000 | Buy Now | |
|
Rochester Electronics | FDMS004N08C - N-Channel Shielded Gate PowerTrench MOSFET 80V, 126A RoHS: Compliant Status: Active Min Qty: 1 | 13779 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
FDMS004N08C
|
Avnet Americas | PowerTrench MOSFET N-Channel Shielded Gate 80 V 126 A 4m Ohm 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS004N08C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.2158 / $1.3610 | Buy Now |
DISTI #
FDMS004N08C
|
TME | Transistor: N-MOSFET, unipolar, 80V, 80A, Idm: 637A, 125W, Power56 Min Qty: 1 | 0 |
|
$1.4900 / $2.3300 | RFQ |
DISTI #
FDMS004N08C
|
Avnet Americas | PowerTrench MOSFET N-Channel Shielded Gate 80 V 126 A 4m Ohm 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS004N08C) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$1.2158 / $1.3610 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3666 |
|
RFQ |
Part Details for FDMS004N08C
FDMS004N08C CAD Models
FDMS004N08C Part Data Attributes
|
FDMS004N08C
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS004N08C
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 80V, 126A, 4.0mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 486 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 126 A | |
Drain-source On Resistance-Max | 0.004 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 637 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 42 ns |