-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PowerTrench® Power Clip Asymmetric Dual N-Channel MOSFET, 30 V, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDMS1D2N03DSD-488-ND
|
DigiKey | MOSFET Min Qty: 233 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16964 In Stock |
|
$1.2900 | Buy Now |
DISTI #
FDMS1D2N03DSD
|
Avnet Americas | MOSFET Array Dual N-CH 30V 19A/37A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS1D2N03DSD) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27910 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
|
Rochester Electronics | PowerTrench Power Clip Asymmetric Dual N-Channel MOSFET, 30 V RoHS: Compliant Status: Active Min Qty: 1 | 16964 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
FDMS1D2N03DSD
|
Avnet Americas | MOSFET Array Dual N-CH 30V 19A/37A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS1D2N03DSD) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27910 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
DISTI #
FDMS1D2N03DSD
|
TME | Transistor: N-MOSFET x2, unipolar, 30/30V, 54/126A, 26/42W, PQFN8 Min Qty: 1 | 0 |
|
$1.4700 / $2.2100 | RFQ |
DISTI #
FDMS1D2N03DSD
|
Avnet Americas | MOSFET Array Dual N-CH 30V 19A/37A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS1D2N03DSD) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27910 Partner Stock |
|
$0.9548 / $1.1396 | Buy Now |
|
Flip Electronics | Stock, ship today | 27910 |
|
$0.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS1D2N03DSD
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS1D2N03DSD
onsemi
PowerTrench® Power Clip Asymmetric Dual N-Channel MOSFET, 30 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 121 mJ | |
Configuration | SINGLE WITH BUILT-IN MOSFET AND DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.00325 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 26 W | |
Pulsed Drain Current-Max (IDM) | 362 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |