Part Details for FDMS2508SDC by Fairchild Semiconductor Corporation
Overview of FDMS2508SDC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS2508SDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 34A, 25V, 0.00195ohm, N-Channel Power MOSFET, MO-240AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31736 |
|
$1.2300 / $1.4400 | Buy Now |
Part Details for FDMS2508SDC
FDMS2508SDC CAD Models
FDMS2508SDC Part Data Attributes:
|
FDMS2508SDC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS2508SDC
Fairchild Semiconductor Corporation
N-Channel Dual CoolTM 56 PowerTrench® SyncFETTM, 8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM, 3000/TAPE REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.00195 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS2508SDC
This table gives cross-reference parts and alternative options found for FDMS2508SDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS2508SDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSC014NE2LSIATMA1 | Power Field-Effect Transistor, 33A I(D), 25V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | FDMS2508SDC vs BSC014NE2LSIATMA1 |
BSB013NE2LXIXUMA1 | Power Field-Effect Transistor, 36A I(D), 25V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, METAL, WDSON-3 | Infineon Technologies AG | FDMS2508SDC vs BSB013NE2LXIXUMA1 |
BSC014NE2LSI | Power Field-Effect Transistor, 33A I(D), 25V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | Infineon Technologies AG | FDMS2508SDC vs BSC014NE2LSI |