Transistors
FDMS2510SDC
Description: N-Channel Dual CoolTM 56 PowerTrench® SyncFETTM, 8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM, 3000/TAPE REEL

Overview of FDMS2510SDC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for FDMS2510SDC by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Power Field-Effect Transistor, 28A, 25V, 0.0029ohm, 2-Element, N-Channel, MOSFET, MO-240AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 15037
  • 1 $1.1000
  • 25 $1.0800
  • 100 $1.0400
  • 500 $0.9931
  • 1,000 $0.9379
$0.9379 / $1.1000 Buy Now

CAD Models for FDMS2510SDC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FDMS2510SDC by Fairchild Semiconductor Corporation

FDMS2510SDC
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
QFN
Package Description
ROHS COMPLIANT, PLASTIC, POWER 56, QFN-5
Pin Count
8
Manufacturer Package Code
8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas)
84 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
25 V
Drain Current-Max (ID)
28 A
Drain-source On Resistance-Max
0.0029 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-240AA
JESD-30 Code
R-PQCC-N5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
60 W
Pulsed Drain Current-Max (IDM)
200 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. FDMS2510SDC
    Fairchild Semiconductor Corporation
    N-Channel Dual CoolTM 56 PowerTrench® SyncFETTM, 8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM, 3000/TAPE REEL
    VS

Related Parts for FDMS2510SDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDMS2510SDC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDMS2510SDC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FDMS2510SDC would you like to use for your alert(s)?
  • Please alert me when FDMS2510SDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDMS2510SDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDMS2510SDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDMS2510SDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDMS2510SDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDMS2510SDC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: