Part Details for FDMS3672 by Fairchild Semiconductor Corporation
Overview of FDMS3672 by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS3672
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 3444 |
|
RFQ | ||
|
Quest Components | 22 A, 100 V, 0.023 ohm, N-CHANNEL, Si, POWER, MOSFET | 869 |
|
$1.0609 / $2.3063 | Buy Now |
|
Quest Components | 22 A, 100 V, 0.023 ohm, N-CHANNEL, Si, POWER, MOSFET | 2400 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | 22 A, 100 V, 0.023 ohm, N-CHANNEL, Si, POWER, MOSFET | 128 |
|
$1.8450 / $3.6900 | Buy Now |
|
Quest Components | 22 A, 100 V, 0.023 ohm, N-CHANNEL, Si, POWER, MOSFET | 8 |
|
$2.8000 / $4.2000 | Buy Now |
|
Rochester Electronics | FDMS3672 - N-Channel UltraFET Trench MOSFET 100V, 22A, 23mOhm RoHS: Compliant Status: Active Min Qty: 1 | 1500 |
|
$1.2300 / $1.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 98 |
|
RFQ |
Part Details for FDMS3672
FDMS3672 CAD Models
FDMS3672 Part Data Attributes
|
FDMS3672
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDMS3672
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 22A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, POWER56, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | ROHS COMPLIANT, POWER56, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MLP,DUAL,NON-JEDEC, 5X6MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 22 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 78 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDMS3672
This table gives cross-reference parts and alternative options found for FDMS3672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS3672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS3170N7_NL | Power Field-Effect Transistor, 6.7A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, FLMP, SO-8 | Fairchild Semiconductor Corporation | FDMS3672 vs FDS3170N7_NL |
FDS3170N7 | Power Field-Effect Transistor, 6.7A I(D), 100V, 0.026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | Fairchild Semiconductor Corporation | FDMS3672 vs FDS3170N7 |