-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET 80V Single N Channel, 136A, 3.5mΩ in Power 56 Package., 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2831
|
Newark | Fet 80V 3.5 Mohm Pqfn56/ Reel Rohs Compliant: Yes |Onsemi FDMS3D5N08LC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
488-FDMS3D5N08LCCT-ND
|
DigiKey | MOSFET N-CH 80V 19A/136A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5900 In Stock |
|
$1.5399 / $3.3000 | Buy Now |
DISTI #
FDMS3D5N08LC
|
Avnet Americas | Trans MOSFET N-CH 80V 19A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3D5N08LC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6507 / $1.8478 | Buy Now |
DISTI #
863-FDMS3D5N08LC
|
Mouser Electronics | MOSFET PTNG 80/20V IN 5X6CL IP RoHS: Compliant | 5638 |
|
$1.6000 / $3.3000 | Buy Now |
|
Future Electronics | MOSFET, N-Channel Shielded Gate, POWERTRENCH, 80V, 136A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
|
Future Electronics | MOSFET, N-Channel Shielded Gate, POWERTRENCH, 80V, 136A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.5700 / $1.7900 | Buy Now |
|
Rochester Electronics | FDMS3D5N08LC - Power MOSFET 80V Single N Channel, 136A, in Power 56 Package. RoHS: Compliant Status: Active Min Qty: 1 | 6614 |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
FDMS3D5N08LC
|
Avnet Americas | Trans MOSFET N-CH 80V 19A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS3D5N08LC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.6507 / $1.8478 | Buy Now |
DISTI #
FDMS3D5N08LC
|
TME | Transistor: N-MOSFET, unipolar, 80V, 86A, Idm: 745A, 125W, Power56 Min Qty: 1 | 0 |
|
$2.1200 / $3.1800 | RFQ |
DISTI #
FDMS3D5N08LC
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS3D5N08LC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS3D5N08LC
onsemi
Power MOSFET 80V Single N Channel, 136A, 3.5mΩ in Power 56 Package., 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 486 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 136 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 60 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 745 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 147 ns | |
Turn-on Time-Max (ton) | 58 ns |