Part Details for FDMS4D5N08LC by onsemi
Overview of FDMS4D5N08LC by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS4D5N08LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8825
|
Newark | Power Mosfet 80V Single N Channel Rohs Compliant: Yes |Onsemi FDMS4D5N08LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3500 |
|
$1.3600 / $2.8700 | Buy Now |
DISTI #
38AH6584
|
Newark | Ptng 80/20V In 5X6Clip/ Reel |Onsemi FDMS4D5N08LC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.2500 | Buy Now |
DISTI #
FDMS4D5N08LCOSCT-ND
|
DigiKey | MOSFET N-CH 80V 17A/116A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1390 In Stock |
|
$1.1986 / $2.7600 | Buy Now |
DISTI #
FDMS4D5N08LC
|
Avnet Americas | Transistor MOSFET N-CH 80V 116A 8-Pin T/R - Tape and Reel (Alt: FDMS4D5N08LC) RoHS: Compliant Min Qty: 253 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2180 Partner Stock |
|
$2.4552 / $2.9304 | Buy Now |
DISTI #
FDMS4D5N08LC
|
Avnet Americas | Transistor MOSFET N-CH 80V 116A 8-Pin T/R - Tape and Reel (Alt: FDMS4D5N08LC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 2180 Factory Stock |
|
$1.2423 / $1.3906 | Buy Now |
DISTI #
863-FDMS4D5N08LC
|
Mouser Electronics | MOSFET 80V 116A 4.2mOhm RoHS: Compliant | 256 |
|
$1.1900 / $2.7600 | Buy Now |
|
Future Electronics | Power MOSFET 80V Single N Channel, 116A, 4.2mΩ in Power 56 Package. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2200 | Buy Now |
|
Future Electronics | Power MOSFET 80V Single N Channel, 116A, 4.2mΩ in Power 56 Package. RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
FDMS4D5N08LC
|
Avnet Americas | Transistor MOSFET N-CH 80V 116A 8-Pin T/R - Tape and Reel (Alt: FDMS4D5N08LC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 2180 Factory Stock |
|
$1.2423 / $1.3906 | Buy Now |
DISTI #
FDMS4D5N08LC
|
Avnet Americas | Transistor MOSFET N-CH 80V 116A 8-Pin T/R - Tape and Reel (Alt: FDMS4D5N08LC) RoHS: Compliant Min Qty: 253 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 2180 Partner Stock |
|
$2.4552 / $2.9304 | Buy Now |
Part Details for FDMS4D5N08LC
FDMS4D5N08LC CAD Models
FDMS4D5N08LC Part Data Attributes:
|
FDMS4D5N08LC
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS4D5N08LC
onsemi
Power MOSFET 80V Single N Channel, 116A, 4.2mΩ in Power 56 Package., 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 384 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 116 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 65 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 113.6 W | |
Pulsed Drain Current-Max (IDM) | 633 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 114 ns | |
Turn-on Time-Max (ton) | 57 ns |