Part Details for FDMS5360L-F085 by Fairchild Semiconductor Corporation
Overview of FDMS5360L-F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Price & Stock for FDMS5360L-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FDMS5360 - N-Channel PowerTrench MOSFET 60V, 60A, 6.5mOhm RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 151 |
|
$0.4254 / $0.5005 | Buy Now |