-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel PowerTrench® MOSFET -30V, -122A, 3.2mΩ, PQFN-8, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDMS6681Z by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3148
|
Newark | Mosfet, P Ch, 30V, 122A, Power 56-8, Channel Type:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:122A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi FDMS6681Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2338 |
|
$1.1300 / $1.5400 | Buy Now |
DISTI #
FDMS6681Z
|
Avnet Americas | Trans MOSFET P-CH 30V 21.1A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS6681Z) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 7711 Partner Stock |
|
$1.1111 / $1.2820 | Buy Now |
DISTI #
FDMS6681Z
|
Avnet Americas | Trans MOSFET P-CH 30V 21.1A 8-Pin PQFN T/R - Tape and Reel (Alt: FDMS6681Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 259 |
|
$0.7312 / $1.9500 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Rochester Electronics | FDMS6681Z - P-Channel PowerTrench MOSFET -30V, -122A, 3.2m RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 609000 |
|
$0.8840 / $1.0400 | Buy Now |
DISTI #
FDMS6681Z
|
Avnet Silica | Trans MOSFET PCH 30V 211A 8Pin PQFN TR (Alt: FDMS6681Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDMS6681Z
|
EBV Elektronik | Trans MOSFET PCH 30V 211A 8Pin PQFN TR (Alt: FDMS6681Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7711 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS6681Z
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS6681Z
onsemi
P-Channel PowerTrench® MOSFET -30V, -122A, 3.2mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 122 A | |
Drain-source On Resistance-Max | 0.0032 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 2020 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 73 W | |
Pulsed Drain Current-Max (IDM) | 600 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 732 ns | |
Turn-on Time-Max (ton) | 85 ns |
This table gives cross-reference parts and alternative options found for FDMS6681Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS6681Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9310TRPBF | Infineon Technologies AG | $0.7978 | Power Field-Effect Transistor, 20A I(D), 30V, 0.0046ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | FDMS6681Z vs IRF9310TRPBF |
FDS6681Z | onsemi | $1.2024 | 30V P-Channel PowerTrench® MOSFET -20A, 4.6mΩ, SOIC-8, 2500-REEL | FDMS6681Z vs FDS6681Z |