There are no models available for this part yet.
Overview of FDMS7672 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FDMS7672 by Rochester Electronics LLC
Part Data Attributes for FDMS7672 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
ROHS COMPLIANT, POWER 56, 8 PIN
|
Pin Count
|
240
|
Reach Compliance Code
|
unknown
|
Avalanche Energy Rating (Eas)
|
72 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
19 A
|
Drain-source On Resistance-Max
|
0.005 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MO-240AA
|
JESD-30 Code
|
R-PDSO-N5
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
90 A
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDMS7672
This table gives cross-reference parts and alternative options found for FDMS7672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS7672 | Power Field-Effect Transistor, 19A I(D), 30V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | Fairchild Semiconductor Corporation | FDMS7672 vs FDMS7672 |
FDMS7672 | N-Channel PowerTrench® MOSFET 30V, 5.0mΩ, 3000-REEL | onsemi | FDMS7672 vs FDMS7672 |
Related Parts for FDMS7672
-
FDMS7670ASPower Field-Effect Transistors
-
ATMEGA16A-AUMicrocontrollers
-
FAN3224CMXPeripheral Drivers
-
FAN48610UC50XSwitching Regulator or Controllers
-
FDR8305NSmall Signal Field-Effect Transistors
-
BAT54ALT1GRectifier Diodes
-
ISO7730DBQOther Analog ICs
-
AD8630ARUZ-REELOperational Amplifiers
-
CC0402JRX7R9BB103Fixed Capacitors