-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 30V, 22A, 10mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6435
|
Newark | Mosfet Transistor, N Channel, 22 A, 30 V, 0.0081 Ohm, 10 V, 2 V Rohs Compliant: Yes |Onsemi FDMS7698 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3280 | Buy Now |
DISTI #
85W3150
|
Newark | Mosfet, N Channel, 30V, 0.0081Ohm, 22A, Power 56-8, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:22A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:29W Rohs Compliant: Yes |Onsemi FDMS7698 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4050 | Buy Now |
DISTI #
FDMS7698CT-ND
|
DigiKey | MOSFET N-CH 30V 13.5A/22A 8PQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3724 In Stock |
|
$0.2440 / $0.7400 | Buy Now |
DISTI #
FDMS7698
|
Avnet Americas | Trans MOSFET N-CH 30V 13.5A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7698) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 30009000 Factory Stock |
|
$0.2420 / $0.2889 | Buy Now |
DISTI #
512-FDMS7698
|
Mouser Electronics | MOSFET 30V N-Channel PowerTrench MOSFET RoHS: Compliant | 10704 |
|
$0.2790 / $0.7600 | Buy Now |
|
Future Electronics | N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Future Electronics | N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2400 / $0.2600 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 13.5A, 30V, 0.01ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 17101 |
|
$0.2420 / $0.2847 | Buy Now |
DISTI #
FDMS7698
|
Avnet Americas | Trans MOSFET N-CH 30V 13.5A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7698) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 30009000 Factory Stock |
|
$0.2420 / $0.2889 | Buy Now |
DISTI #
FDMS7698
|
TME | Transistor: N-MOSFET, unipolar, 30V, 22A, Idm: 50A, 29W, Power56 Min Qty: 1 | 0 |
|
$0.3010 / $0.7730 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS7698
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7698
onsemi
N-Channel PowerTrench® MOSFET 30V, 22A, 10mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 29 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.01 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Pulsed Drain Current-Max (IDM) | 50 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |