Part Details for FDMS8020 by onsemi
Overview of FDMS8020 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for FDMS8020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T9993
|
Newark | Fet 30V 2.5 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS8020 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
96AC0023
|
Newark | Fet 30V 2.5 Mohm Pqfn56 Rohs Compliant: Yes |Onsemi FDMS8020 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5280 / $0.6060 | Buy Now |
DISTI #
FDMS8020CT-ND
|
DigiKey | MOSFET N-CH 30V 26A/42A 8PQFN Min Qty: 1 Lead time: 46 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.4999 / $1.9400 | Buy Now |
DISTI #
FDMS8020
|
Avnet Americas | Trans MOSFET N-CH 30V 26A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS8020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 47 Partner Stock |
|
RFQ | |
DISTI #
FDMS8020
|
TME | Transistor: N-MOSFET, unipolar, 30V, 83A, Idm: 507A, 65W, Power56 Min Qty: 1 | 0 |
|
$0.7100 / $1.0800 | RFQ |
|
Ameya Holding Limited | FDMS8020 , N沟道 MOSFET 晶体管, 131 A, Vds=30 V, 8针 Power 56封装 | 60000 |
|
RFQ |
Part Details for FDMS8020
FDMS8020 CAD Models
FDMS8020 Part Data Attributes
|
FDMS8020
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS8020
onsemi
N-Channel PowerTrench® MOSFET 30V, 131A, 2.5mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 93 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.0025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |