Part Details for FDMS8023S by onsemi
Overview of FDMS8023S by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS8023S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5560
|
Newark | Pt8 N 30/20 Syncfet/Reel |Onsemi FDMS8023S RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7100 | Buy Now |
DISTI #
FDMS8023SCT-ND
|
DigiKey | MOSFET N-CH 30V 26A/49A 8PQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1843 In Stock |
|
$0.5375 / $1.9900 | Buy Now |
DISTI #
FDMS8023S
|
Avnet Americas | Trans MOSFET N-CH 30V 26A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS8023S) RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 Partner Stock |
|
$0.5332 / $0.6364 | Buy Now |
DISTI #
FDMS8023S
|
Avnet Americas | Trans MOSFET N-CH 30V 26A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS8023S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.5214 | Buy Now |
DISTI #
512-FDMS8023S
|
Mouser Electronics | MOSFETs 30V N-Channel PowerTrench SyncFET RoHS: Compliant | 0 |
|
$0.5370 | Order Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 30V 26A 8-Pin Power 56 T/R - Tape and Reel RoHS: Compliant | 0 |
|
$0.5340 / $1.1180 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 26A, 30V, 0.0024ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 1932 |
|
$0.5330 / $0.6271 | Buy Now |
DISTI #
FDMS8023S
|
TME | Transistor: N-MOSFET, unipolar, 30V, 49A, Idm: 100A, 59W, Power56 Min Qty: 1 | 0 |
|
$0.5810 / $0.8710 | RFQ |
DISTI #
FDMS8023S
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5400 | Buy Now |
DISTI #
FDMS8023S
|
Avnet Silica | Trans MOSFET N-CH 30V 26A 8-Pin Power 56 T/R (Alt: FDMS8023S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FDMS8023S
FDMS8023S CAD Models
FDMS8023S Part Data Attributes
|
FDMS8023S
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS8023S
onsemi
N-Channel PowerTrench® SyncFET™ 30V, 49A, 2.4mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 86 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 59 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |