-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 80A, 4.85mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0796
|
Newark | Mosfet, N-Ch, 100V, 80A, Power 56-8, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:80A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Onsemi FDMS86150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4424 |
|
$1.9800 / $2.5200 | Buy Now |
DISTI #
79AH2497
|
Newark | Fet 100V 4.85 Mohm Pqfn56 Rohs Compliant: Yes |Onsemi FDMS86150 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$1.7500 / $2.0900 | Buy Now |
DISTI #
46W4328
|
Newark | Fet 100V 4.85 Mohm Pqfn56/Reel Rohs Compliant: Yes |Onsemi FDMS86150 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7400 / $2.1200 | Buy Now |
DISTI #
FDMS86150CT-ND
|
DigiKey | MOSFET N CH 100V 16A POWER56 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6681 In Stock |
|
$1.8340 / $3.7700 | Buy Now |
DISTI #
FDMS86150
|
Avnet Americas | Trans MOSFET N-CH 100V 16A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$1.7454 / $2.0833 | Buy Now |
DISTI #
512-FDMS86150
|
Mouser Electronics | MOSFET PT5 100V/20V Nch PowerTrench MOSFET RoHS: Compliant | 18669 |
|
$1.8300 / $3.7700 | Buy Now |
|
Future Electronics | FDMS86150 Series 100 V 80 A 4.85 mOhm N-Ch PowerTrench® MOSFET - Power 56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
|
Quest Components | 132 |
|
$2.5752 / $4.1760 | Buy Now | |
|
Rochester Electronics | N-Channel Shielded Gate PowerTrench MOSFET 100V, 80A, 4.85m RoHS: Not Compliant Status: Active Min Qty: 1 | 8152 |
|
$1.7400 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86150
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86150
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 80A, 4.85mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, POWER 56, 8 PIN | |
Manufacturer Package Code | 483AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 726 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.00485 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 156 W | |
Pulsed Drain Current-Max (IDM) | 300 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |