Part Details for FDMS86181 by onsemi
Overview of FDMS86181 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FDMS86181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS86181CT-ND
|
DigiKey | MOSFET N-CH 100V 44A/124A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2354 In Stock |
|
$1.1505 / $2.6500 | Buy Now |
DISTI #
FDMS86181
|
Avnet Americas | Transistor MOSFET N-CH 100V 124A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86181) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 13896 Factory Stock |
|
$1.1925 / $1.3349 | Buy Now |
DISTI #
FDMS86181
|
Avnet Americas | Transistor MOSFET N-CH 100V 124A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86181) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 267000 Partner Stock |
|
$1.1036 / $1.3172 | Buy Now |
DISTI #
512-FDMS86181
|
Mouser Electronics | MOSFET 100V/20V N-Chnl Power Trench MOSFET RoHS: Compliant | 16829 |
|
$1.1500 / $2.7100 | Buy Now |
|
Future Electronics | N-Channel 100 V 4.2 mOhm 42 nC SMT Shielded Gate PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$1.1700 | Buy Now |
|
Rochester Electronics | FDMS86181 - N-Channel Shielded Gate PowerTrench MOSFET 100V, 124A RoHS: Compliant Status: Active Min Qty: 1 | 29559 |
|
$1.1000 / $1.3000 | Buy Now |
DISTI #
FDMS86181
|
Avnet Americas | Transistor MOSFET N-CH 100V 124A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86181) RoHS: Compliant Min Qty: 562 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 267000 Partner Stock |
|
$1.1036 / $1.3172 | Buy Now |
DISTI #
FDMS86181
|
Avnet Americas | Transistor MOSFET N-CH 100V 124A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86181) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 13896 Factory Stock |
|
$1.1925 / $1.3349 | Buy Now |
DISTI #
FDMS86181
|
TME | Transistor: N-MOSFET, unipolar, 100V, 78A, 125W, PQFN8 Min Qty: 1 | 0 |
|
$1.6500 / $2.4800 | RFQ |
|
Ameya Holding Limited | N-CH Shielded Gate PowerTrench MOSFET | 6220 |
|
RFQ |
Part Details for FDMS86181
FDMS86181 CAD Models
FDMS86181 Part Data Attributes
|
FDMS86181
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86181
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 124A, 4.2mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 337 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 124 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 40 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 510 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 52 ns | |
Turn-on Time-Max (ton) | 49 ns |
Alternate Parts for FDMS86181
This table gives cross-reference parts and alternative options found for FDMS86181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS86181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDMS86181E | N-Channel Shielded Gate PowerTrench® MOSFET 100V, 124A, 4.2mΩ, 3000-REEL | onsemi | FDMS86181 vs FDMS86181E |