-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 78A, 7.2mΩ, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDMS86182CT-ND
|
DigiKey | MOSFET N-CH 100V 78A 8PQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4432 In Stock |
|
$0.8269 / $1.9700 | Buy Now |
DISTI #
FDMS86182
|
Avnet Americas | Transistor MOSFET N-CH 100V 78A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86182) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8864 / $0.9922 | Buy Now |
DISTI #
512-FDMS86182
|
Mouser Electronics | MOSFET PTNG 100/20V Nch Power Trench MOSFET | 20861 |
|
$0.8350 / $1.9600 | Buy Now |
|
Future Electronics | 100V N-Channel Shielded Gate PowerTrench® MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 115 |
|
$1.1625 / $1.8600 | Buy Now |
|
Quest Components | 92 |
|
$0.9300 / $2.4800 | Buy Now | |
DISTI #
FDMS86182
|
Avnet Americas | Transistor MOSFET N-CH 100V 78A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86182) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 123000 |
|
$0.8864 / $0.9922 | Buy Now |
DISTI #
FDMS86182
|
Avnet Americas | Transistor MOSFET N-CH 100V 78A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86182) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8864 / $0.9922 | Buy Now |
DISTI #
FDMS86182
|
TME | Transistor: N-MOSFET, unipolar, 100V, 49A, Idm: 364A, 83W, Power56 Min Qty: 1 | 0 |
|
$1.1400 / $1.7200 | RFQ |
DISTI #
FDMS86182
|
Avnet Americas | Transistor MOSFET N-CH 100V 78A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS86182) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 123000 |
|
$0.8864 / $0.9922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDMS86182
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS86182
onsemi
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 78A, 7.2mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 216 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 78 A | |
Drain-source On Resistance-Max | 0.0072 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 364 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 43 ns | |
Turn-on Time-Max (ton) | 34 ns |
This table gives cross-reference parts and alternative options found for FDMS86182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS86182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTMFS10N7D2C | Power MOSFET, Single N-Channel Standard Gate, 100 V, 78 A, 7.2 mΩ, 3000-REEL | onsemi | FDMS86182 vs NTMFS10N7D2C |